Part Details for 0807SQ-14NJLC by Coilcraft Inc
Overview of 0807SQ-14NJLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0807SQ-14NJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0807SQ-14NJLC
|
Mouser Electronics | RF Inductors - SMD 13.7nH Unshld 5% 2.7A 8mOhms RoHS: Compliant | 0 |
|
$1.0600 / $2.3200 | Order Now |
|
Coilcraft Direct | RF inductor, air core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 30612 |
|
$0.3100 / $1.1700 | Buy Now |
|
LCSC | SMD1.9x1.8mm Inductors (SMD) ROHS | 17 |
|
$0.7016 / $0.7398 | Buy Now |
Part Details for 0807SQ-14NJLC
0807SQ-14NJLC CAD Models
0807SQ-14NJLC Part Data Attributes
|
0807SQ-14NJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0807SQ-14NJLC
Coilcraft Inc
General Purpose Inductor, 0.0137uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0807 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0807 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 0.0137 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.524 mm | |
Package Length | 1.93 mm | |
Package Style | SMT | |
Package Width | 1.829 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 4300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 400 MHz | |
Tolerance | 5% |