Part Details for 0808024 (ALTERNATE: PATG 5/23) by Phoenix Contact
Overview of 0808024 (ALTERNATE: PATG 5/23) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0808024 (ALTERNATE: PATG 5/23)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71514660
|
RS | Labeling, wire marker, 0.394" ~ 0.551" (10.00mm ~ 14.00mm) cable, Blank, clear, (P | Phoenix Contact 0808024 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8200 | RFQ |