Part Details for 08080EA-12S-E6-D2 by NMB Technologies Corporation
Overview of 08080EA-12S-E6-D2 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08080EA-12S-E6-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | DC Axial Fan, Counter Rot, 80x80x80mm, 12VDC 8A, 141CFM, 96W, 79dBA, 15.8/16.3kRPM, 10"H2O, Tach/PWM, 2x4wire | 0 |
|
$173.7300 | Buy Now |