Part Details for 0808613 by Phoenix Contact
Overview of 0808613 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0808613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7929-ND
|
DigiKey | ZACK STRIP FLAT UNPRINTED Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2765 | Buy Now |
DISTI #
651-0808613
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 4/WH-100: UNPRINTED RoHS: Compliant | 0 |
|
$2.2700 / $3.2900 | Order Now |
|
Onlinecomponents.com | Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into flat marker groove - for terminal block width: 4 mm - lettering field size: 4.2 x 5.2 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$2.2900 / $3.3100 | Buy Now |
DISTI #
000000000001073504
|
Sager | Terminal Block Tools & Accessories ZBF 4/WH-100: UNPRINTED Min Qty: 100 | 0 |
|
$2.8600 / $3.0800 | Buy Now |
|
Master Electronics | Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into flat marker groove - for terminal block width: 4 mm - lettering field size: 4.2 x 5.2 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$2.2900 / $3.3100 | Buy Now |
Part Details for 0808613
0808613 CAD Models
0808613 Part Data Attributes
|
0808613
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0808613
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |