Part Details for 0808671:0011 by Phoenix Contact
Overview of 0808671:0011 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0808671:0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7908-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1508 / $2.8200 | Buy Now |
DISTI #
651-0808671:0011
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 5 LGS NUMBERS 11-20 RoHS: Compliant | 293 |
|
$2.1200 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 11 ... 20 - white - width: 5 mm RoHS: Compliant |
236 In Stock 1120 Factory Stock |
|
$2.1200 / $3.0200 | Buy Now |
|
Quest Components | MARKER STRIP FOR TERMINAL BLOCK, LABELED 11-20 | 4 |
|
$3.1864 / $4.7796 | Buy Now |
DISTI #
000000000000796773
|
Sager | Terminal Block Tools & Accessories ZBF 5 LGS NUMBERS 11-20 Min Qty: 1 | 0 |
|
$2.5000 / $3.2600 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 500 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 11 ... 20 - white - width: 5 mm RoHS: Compliant |
236 In Stock 1120 Factory Stock |
|
$2.1200 / $3.0200 | Buy Now |
Part Details for 0808671:0011
0808671:0011 CAD Models
0808671:0011 Part Data Attributes
|
0808671:0011
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0808671:0011
Phoenix Contact
Terminal Block Accessory, Marking Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |