Part Details for 0808697:0021 by Phoenix Contact
Overview of 0808697:0021 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0808697:0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X0816
|
Newark | Zbf 5 Qr:Fortl.zahlen 21-30 |Phoenix Contact 0808697:0021 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7899-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
16 In Stock |
|
$2.1800 | Buy Now |
DISTI #
651-0808697:0021
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 5.QR: CONSEC.NUMBERS RoHS: Not Compliant | 56 |
|
$2.1200 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 21 ... 30 - white RoHS: Compliant |
8 In Stock |
|
$2.1800 / $4.8600 | Buy Now |
DISTI #
000000000000796784
|
Sager | Terminal Block Tools & Accessories ZBF 5.QR: CONSEC.NUMBERS Min Qty: 10 | 0 |
|
$2.6700 / $3.1100 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1500 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 21 ... 30 - white RoHS: Compliant |
8 In Stock |
|
$2.1800 / $4.8600 | Buy Now |
Part Details for 0808697:0021
0808697:0021 CAD Models
0808697:0021 Part Data Attributes:
|
0808697:0021
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0808697:0021
Phoenix Contact
Zack marker strip, flat, printed vertically: 10-section, with the numbers from 21 to 30 - ZBF 5,QR: CONSEC.NUMBERS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |