Part Details for 0808697:0081 by Phoenix Contact
Overview of 0808697:0081 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0808697:0081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12590-ND
|
DigiKey | FLAT ZACK MARK STRIP PRINT VERT Min Qty: 1 Lead time: 6 Weeks Container: Strip |
7 In Stock |
|
$2.2200 | Buy Now |
DISTI #
651-0808697:0081
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 5.QR: CONSEC.NUMBERS RoHS: Not Compliant | 20 |
|
$2.1600 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 81 ... 90 - white RoHS: Compliant |
62 In Stock |
|
$2.1700 / $4.4000 | Buy Now |
DISTI #
000000000000796790
|
Sager | Terminal Block Tools & Accessories ZBF 5.QR: CONSEC.NUMBERS Min Qty: 10 | 0 |
|
$2.7200 / $3.1700 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 420 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 81 ... 90 - white RoHS: Compliant |
62 In Stock |
|
$2.1700 / $4.4000 | Buy Now |
Part Details for 0808697:0081
0808697:0081 CAD Models
0808697:0081 Part Data Attributes
|
0808697:0081
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0808697:0081
Phoenix Contact
Zack marker strip, flat, printed vertically: 10-section, with the numbers from 81 to 90 - ZBF 5,QR: CONSEC.NUMBERS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |