Part Details for 0808749:0001 by Phoenix Contact
Overview of 0808749:0001 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0808749:0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X0826
|
Newark | Zbf 6 Lgs:Fortl.zahlen 1-10 |Phoenix Contact 0808749:0001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7894-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
188 In Stock |
|
$2.1242 / $2.8200 | Buy Now |
DISTI #
651-0808749:0001
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 6,LGS: 1-10 RoHS: Compliant | 0 |
|
$2.1200 / $2.7800 | Order Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 6 mm RoHS: Compliant |
150 In Stock |
|
$2.0300 / $2.7200 | Buy Now |
DISTI #
000000000000796793
|
Sager | Terminal Block Tools & Accessories ZBF 6,LGS: 1-10 Min Qty: 1 | 0 |
|
$2.6700 / $3.1100 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 960 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 6 mm RoHS: Compliant |
150 In Stock |
|
$2.0300 / $2.7200 | Buy Now |
Part Details for 0808749:0001
0808749:0001 CAD Models
0808749:0001 Part Data Attributes
|
0808749:0001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0808749:0001
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |