Part Details for 08094900 by Littelfuse Menbers
Overview of 08094900 by Littelfuse Menbers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08094900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5346-08094900-ND
|
DigiKey | SWITCH SELECT 2POS SPST 250A 12V Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$343.4519 / $452.7700 | Buy Now |