Part Details for 0809858:0011 by Phoenix Contact
Overview of 0809858:0011 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0809858:0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9739-ND
|
DigiKey | ZACK STRIP 10SECT PRINT VERT Min Qty: 1 Lead time: 6 Weeks Container: Strip |
15 In Stock |
|
$3.1000 | Buy Now |
DISTI #
651-0809858:0011
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.08 QR RoHS: Compliant | 16 |
|
$2.1800 / $2.7900 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 11 ... 20 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1400 / $3.1300 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 4000 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 11 ... 20 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1400 / $3.1300 | Buy Now |
Part Details for 0809858:0011
0809858:0011 CAD Models
0809858:0011 Part Data Attributes
|
0809858:0011
Phoenix Contact
Buy Now
|
Compare Parts:
0809858:0011
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |