Part Details for 0809858:0051 by Phoenix Contact
Overview of 0809858:0051 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 0809858:0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0809858:0051
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.08.QR (PRINTED VERT) RoHS: Not Compliant | 0 |
|
$2.4600 / $2.7300 | Order Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1400 / $3.1300 | Buy Now |
DISTI #
000000000001488176
|
Sager | Terminal Block Tools & Accessories ZB 5.08.QR (PRINTED VERT) Min Qty: 10 | 0 |
|
$2.6400 / $3.0800 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 980 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1400 / $3.1300 | Buy Now |
Part Details for 0809858:0051
0809858:0051 CAD Models
0809858:0051 Part Data Attributes
|
0809858:0051
Phoenix Contact
Buy Now
|
Compare Parts:
0809858:0051
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |