Part Details for 0809858:0091 by Phoenix Contact
Overview of 0809858:0091 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 0809858:0091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0809858:0091
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.08.QR (PRINTED VERT) RoHS: Not Compliant | 0 |
|
$2.4800 / $2.7800 | Order Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 91 ... 100 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1400 / $3.1300 | Buy Now |
DISTI #
000000000001488180
|
Sager | Terminal Block Tools & Accessories ZB 5.08.QR (PRINTED VERT) | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Zack marker strip | 1700 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 91 ... 100 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1400 / $3.1300 | Buy Now |