Part Details for 081-114-RFX by Amphenol RF
Overview of 081-114-RFX by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 081-114-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARFX1850-ND
|
DigiKey | CONN MINI UHF PLUG STR 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
90 In Stock |
|
$5.1050 / $8.7500 | Buy Now |
DISTI #
70142971
|
RS | Connector rf coaxial mini-uhf commercial str plug crimp-crimp belden 9258 rg8x | Amphenol RF 081-114-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$4.9400 / $8.2400 | Buy Now |
DISTI #
AMR081-114-RFX
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.3594 / $5.1613 | Buy Now | |
|
Onlinecomponents.com | RF Connector Mini-UHF Straight Crimp Plug for Belden 9258 50 Ohm RoHS: Compliant | 300 Factory Stock |
|
$3.8900 / $6.7700 | Buy Now |
DISTI #
AMR081-114-RFX
|
Interstate Connecting Components | 0 |
|
$4.3594 / $5.1613 | Buy Now | |
|
Master Electronics | RF Connector Mini-UHF Straight Crimp Plug for Belden 9258 50 Ohm RoHS: Compliant | 300 Factory Stock |
|
$3.8900 / $6.7700 | Buy Now |
DISTI #
53726.1
|
TestEquity LLC | Amphenol RF 081-114-RFX RF Connector, Mini-UHF, Straight, Crimp, Plug, Optimized, 50 Ohm | 0 |
|
$4.8400 | Buy Now |