There are no models available for this part yet.
Overview of 081-2132-100 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-132MLC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-132ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 081-2132-100 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86M7139
|
Newark | Min. Panel Ind. Rohs Compliant: Yes |Dialight 081-2132-100 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3500 / $16.4300 | Buy Now | |
DISTI #
645-081-2132-100
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Green Faceted Panel Mount Indicator Cap, Transparent | 0 |
|
$9.3800 / $14.4700 | Buy Now | ||
DISTI #
000000000000304584
|
Sager | Lamp Lenses MIN PANEL IND | 0 |
|
Buy Now |