There are no models available for this part yet.
Overview of 0810 0800 03 001 0,6M by Lutronic Holdings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for 0810 0800 03 001 0,6M by Lutronic Holdings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK8080
|
Newark | Sensor Cord, 3P M8 Plug-Rcpt, 23.6", Connector Type A:M8 Plug, Connector Type B:M8 Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6", Product Range:M8 Series Rohs Compliant: Yes |Lutronic 0810 0800 03 001 0,6M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$9.1300 | Buy Now | |
DISTI #
0810080003001-0.6M
|
TME | Connection lead, M8, PIN: 3, 0.6m, plug, 50VAC, 4A, 0800, -25÷80°C Min Qty: 1 | 8 |
|
$9.4900 / $11.5900 | Buy Now |