Part Details for 0810821:0002 by Phoenix Contact
Overview of 0810821:0002 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0810821:0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0810821:0002-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 1 Lead time: 4 Weeks Container: Strip |
44 In Stock |
|
$2.1800 | Buy Now |
DISTI #
651-0810821:0002
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 5.LGS: EVEN NUMBERS RoHS: Compliant | 64 |
|
$2.1200 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - horizontally labeled with the consecutive even numbers: 2 ... 20 - white RoHS: Compliant |
51 In Stock |
|
$2.1700 / $4.4000 | Buy Now |
DISTI #
000000000001093943
|
Sager | Terminal Block Tools & Accessories ZBF 5.LGS: EVEN NUMBERS Min Qty: 10 | 0 |
|
$2.6700 / $3.1100 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1800 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - horizontally labeled with the consecutive even numbers: 2 ... 20 - white RoHS: Compliant |
51 In Stock |
|
$2.1700 / $4.4000 | Buy Now |
Part Details for 0810821:0002
0810821:0002 CAD Models
0810821:0002 Part Data Attributes
|
0810821:0002
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0810821:0002
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |