Part Details for 08134 by Qualtek Electronics Corporation
Overview of 08134 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55508-134TRLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 34 Positions, 2mm (0.079inch), Vertical. | |
U95Z1054081341 | Amphenol Communications Solutions | QSFP STACKED COMBO W LP | |
55508-134LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 34 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 08134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2082
|
Newark | Finger Guard, Fan Guard Type:Steel - Wire Form, For Use With:92Mm Axial Fans, Fixing Centers:82.55Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Accessory Type:Finger Guard, Colour:Chrome, External Depth:4.95Mm Rohs Compliant: Yes |Qualtek Electronics 08134 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3454 |
|
$0.6430 / $0.9550 | Buy Now |
DISTI #
08134-ND
|
DigiKey | 92MM NICKEL CHROME PLATED WIREFO Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1763 In Stock |
|
$0.5010 / $0.9100 | Buy Now |
DISTI #
562-08134
|
Mouser Electronics | Fan Accessories 92mm Wire Form Fan Guard, Bright Nickel Chrome Finish RoHS: Compliant | 495 |
|
$0.4300 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks | 0 |
|
$0.4080 | Buy Now |
|
Bisco Industries | 40 |
|
Buy Now | ||
DISTI #
QTK08134
|
Heilind Electronics | 92MM FAN GUARD | Americas - 1974 in Stock3750 On Order |
|
$0.5453 / $0.7225 | Buy Now |
|
Onlinecomponents.com | Wire form fan guard - Bright nickel chrome plating - Fan size 92 mm – Color chrome - 06 Rings RoHS: Compliant |
450 In Stock |
|
$0.4065 / $0.5207 | Buy Now |
DISTI #
QTK08134
|
Interstate Connecting Components | 92MM FAN GUARD | 5921125 On Order |
|
$0.5453 / $0.7225 | Buy Now |
|
Master Electronics | Wire form fan guard - Bright nickel chrome plating - Fan size 92 mm – Color chrome - 06 Rings RoHS: Compliant |
450 In Stock |
|
$0.4065 / $0.5207 | Buy Now |