Part Details for 08148 by Qualtek Electronics Corporation
Overview of 08148 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2084
|
Newark | Finger Guard, Fan Guard Type:Steel - Wire Form, For Use With:50Mm Axial Fans, Fixing Centers:42Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Accessory Type:Finger Guard, Colour:Chrome, External Depth:4.8Mm, Material:Steelrohs Compliant: Yes |Qualtek Electronics 08148 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 476 |
|
$0.3250 | Buy Now |
DISTI #
CR388-ND
|
DigiKey | FAN GUARD 50MM METAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
4164 In Stock |
|
$0.3805 / $0.5300 | Buy Now |
DISTI #
562-08148
|
Mouser Electronics | Fan Accessories 50mm Wire Form Fan Guard, Bright Nickel Chrome Finish RoHS: Compliant | 400 |
|
$0.3790 / $0.5300 | Buy Now |
|
Future Electronics | 50 mm Wire Foam Bright Nickel Chrome Plating 3 Rings Fan Guard RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.4000 / $0.4550 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Fan Guard 50mm Carbon Steel |
500 In Stock 7599 Factory Stock |
|
$0.3693 / $0.4318 | Buy Now |
|
Quest Components | QUALTEK FAN GUARD 50MM | 40 |
|
$0.5117 / $0.8529 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Fan Guard 50mm Carbon Steel |
500 In Stock 7599 Factory Stock |
|
$0.3693 / $0.4318 | Buy Now |