Part Details for 0816375 by Phoenix Contact
Overview of 0816375 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0816375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0816375-ND
|
DigiKey | MARKER LABELS 1 ROLL=1000 STRIPS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$1,158.3900 | Buy Now |
DISTI #
651-0816375
|
Mouser Electronics | Terminal Block Tools & Accessories TMT ROLL = 24000 4MM TERM BLK MARKER RoHS: Compliant | 0 |
|
$1,158.3900 | Order Now |
|
Onlinecomponents.com | Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK S1.1 - perforated - mounting type: snap into universal marker groove - snap into flat marker groove - for terminal block width: 4.2 mm - lettering field size: 6.35 x 4.15 mm - Number of individual labels: 24000 RoHS: Compliant | 0 |
|
$1,181.1100 / $1,268.5900 | Buy Now |
DISTI #
000000000002151338
|
Sager | Terminal Block Tools & Accessories TMT ROLL = 24000 4MM TERM BLK MARKER Min Qty: 1 | 0 |
|
$1,456.2600 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK S1.1 - perforated - mounting type: snap into universal marker groove - snap into flat marker groove - for terminal block width: 4.2 mm - lettering field size: 6.35 x 4.15 mm - Number of individual labels: 24000 RoHS: Compliant | 0 |
|
$1,181.1100 / $1,268.5900 | Buy Now |
Part Details for 0816375
0816375 CAD Models
0816375 Part Data Attributes:
|
0816375
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0816375
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |