Part Details for 0816430 by Phoenix Contact
Overview of 0816430 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0816430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5528-ND
|
DigiKey | MARKER LABELS 1 ROLL=1000 STRIPS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$958.2900 | Buy Now |
DISTI #
651-0816430
|
Mouser Electronics | Terminal Block Tools & Accessories TMT ROLL = 19000 5MM TERM BLK MARKER RoHS: Compliant | 3 |
|
$917.0500 / $917.0700 | Buy Now |
|
Onlinecomponents.com | Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK S1.1 - perforated - mounting type: snap into universal marker groove - snap into flat marker groove - for terminal block width: 5.2 mm - lettering field size: 6.4 x 5.15 mm - Number of individual labels: 19000 RoHS: Compliant | 0 |
|
$949.3000 / $1,018.5700 | Buy Now |
DISTI #
0816430
|
TTI | Terminal Block Tools & Accessories TMT ROLL = 19000 5MM TERM BLK MARKER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$889.2800 / $925.2100 | Buy Now |
DISTI #
000000000002151344
|
Sager | Terminal Block Tools & Accessories TMT ROLL = 19000 5MM TERM BLK MARKER Min Qty: 1 | 0 |
|
$1,173.8500 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK S1.1 - perforated - mounting type: snap into universal marker groove - snap into flat marker groove - for terminal block width: 5.2 mm - lettering field size: 6.4 x 5.15 mm - Number of individual labels: 19000 RoHS: Compliant | 0 |
|
$949.3000 / $1,018.5700 | Buy Now |
|
Neutron USA | Marker for terminal blocks TMT 5 R, Connector Label, Roll, white, unlabeled | 0 |
|
$2,390.1400 | Buy Now |
Part Details for 0816430
0816430 CAD Models
0816430 Part Data Attributes
|
0816430
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0816430
Phoenix Contact
Terminal Block Accessory, Terminal Marker, Polyester, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | TERMINAL MARKER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |