Part Details for 0816841 by Phoenix Contact
Overview of 0816841 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0816841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0816841-ND
|
DigiKey | LABELS FOR THERMAL TRANS PRINTER Min Qty: 1 Lead time: 7 Weeks Container: 2500 per Roll |
2 In Stock |
|
$76.1032 / $87.6700 | Buy Now |
DISTI #
651-0816841
|
Mouser Electronics | Terminal Block Tools & Accessories EML (26.5X7.5)R SR RoHS: Compliant | 0 |
|
$76.1000 / $87.6700 | Order Now |
|
Onlinecomponents.com | Label - Roll - silver/matt - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 26.5 x 7.5 mm - Number of individual labels: 2500 RoHS: Compliant | 0 |
|
$77.6000 / $100.0600 | Buy Now |
DISTI #
000000000002151381
|
Sager | Terminal Block Tools & Accessories EML (26.5X7.5)R SR Min Qty: 1 | 0 |
|
$95.6800 / $107.1500 | Buy Now |
|
Master Electronics | Label - Roll - silver/matt - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 26.5 x 7.5 mm - Number of individual labels: 2500 RoHS: Compliant | 0 |
|
$77.6000 / $100.0600 | Buy Now |