Part Details for 0816980 by Phoenix Contact
Overview of 0816980 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0816980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12609-ND
|
DigiKey | LABELS FOR THERMAL TRANS PRINTER Min Qty: 1 Lead time: 8 Weeks Container: 1000 per Roll |
39 In Stock |
|
$158.0644 / $165.0200 | Buy Now |
DISTI #
651-0816980
|
Mouser Electronics | Terminal Block Tools & Accessories EML (40X8)R RoHS: Compliant | 2 |
|
$156.8000 / $165.0100 | Buy Now |
|
Onlinecomponents.com | Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 40 x 8 mm - Number of individual labels: 1000 RoHS: Compliant |
3 In Stock 34 Factory Stock |
|
$166.1100 / $183.3500 | Buy Now |
DISTI #
0816980
|
TTI | Terminal Block Tools & Accessories EML (40X8)R RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$155.4200 / $162.7800 | Buy Now |
DISTI #
000000000002151391
|
Sager | Terminal Block Tools & Accessories EML (40X8)R Min Qty: 1 | 0 |
|
$198.7200 / $213.9900 | Buy Now |
|
Master Electronics | Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 40 x 8 mm - Number of individual labels: 1000 RoHS: Compliant |
3 In Stock 34 Factory Stock |
|
$166.1100 / $183.3500 | Buy Now |
|
Neutron USA | Label, Roll, white, 40x8mm field, 1k/roll, EML (40X8)R, Price per roll | 46 |
|
$470.7600 | Buy Now |
Part Details for 0816980
0816980 CAD Models
0816980 Part Data Attributes
|
0816980
Phoenix Contact
Buy Now
|
Compare Parts:
0816980
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |