There are no models available for this part yet.
Overview of 0817552 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0817552 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-5656-ND
|
DigiKey | LABEL STAND 1.5"X2.5" WHT 1000PC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$199.3024 / $208.0700 | Buy Now | |
DISTI #
651-0817552
|
Mouser Electronics | Wire Labels & Markers WML ROLL = 1000 WRAP LABEL 38X19MM RoHS: Compliant | 7 |
|
$199.1200 / $207.3600 | Buy Now | |
Onlinecomponents.com | Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 14 mm - lettering field size: 38 mm x 19 mm - Number of individual labels: 1000 RoHS: Compliant |
2 In Stock 72 Factory Stock |
|
$195.0200 / $207.0300 | Buy Now | ||
DISTI #
0817552
|
TTI | Wire Labels & Markers WML ROLL = 1000 WRAP LABEL 38X19MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$193.2600 / $205.0900 | Buy Now | |
DISTI #
000000000002151435
|
Sager | Wire Labels & Markers WML ROLL = 1000 WRAP LABEL 38X19MM Min Qty: 1 | 0 |
|
$250.5500 / $269.8300 | Buy Now | |
Master Electronics | Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 14 mm - lettering field size: 38 mm x 19 mm - Number of individual labels: 1000 RoHS: Compliant |
2 In Stock 72 Factory Stock |
|
$195.0200 / $207.0300 | Buy Now |
CAD Models for 0817552 by Phoenix Contact
Part Data Attributes for 0817552 by Phoenix Contact
0817552
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
0817552Phoenix ContactVS
-