Part Details for 0818205 by Phoenix Contact
Overview of 0818205 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0818205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5518-ND
|
DigiKey | WIRE MARKER CLIP 15X4MM 1=20LBLS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$2.8493 / $4.6200 | Buy Now |
DISTI #
651-0818205
|
Mouser Electronics | Terminal Block Tools & Accessories UC-WMC 3,1 (15X 4) 12.2MM GND 12-4AWG RoHS: Compliant | 7 |
|
$2.8400 / $4.2900 | Buy Now |
|
Onlinecomponents.com | Conductor marker - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 1.9 ... 3.1 mm - lettering field size: 15 x 4 mm - Number of individual labels: 20 RoHS: Compliant | 0 |
|
$2.9100 / $4.2400 | Buy Now |
DISTI #
000000000002430675
|
Sager | Terminal Block Tools & Accessories UC-WMC 3,1 (15X 4) 12.2MM GND 12-4AWG Min Qty: 10 | 0 |
|
$3.5900 / $4.1800 | Buy Now |
|
Master Electronics | Conductor marker - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 1.9 ... 3.1 mm - lettering field size: 15 x 4 mm - Number of individual labels: 20 RoHS: Compliant | 0 |
|
$2.9100 / $4.2400 | Buy Now |
Part Details for 0818205
0818205 CAD Models
0818205 Part Data Attributes:
|
0818205
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0818205
Phoenix Contact
UC-WMC 3,1 (15X 4)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |