Part Details for 0818412 by Phoenix Contact
Overview of 0818412 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0818412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0818412-ND
|
DigiKey | MARKER 1=1 CARD OF 56 LABELS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$6.1552 / $9.9700 | Buy Now |
DISTI #
651-0818412
|
Mouser Electronics | Terminal Block Tools & Accessories UC-TM 8 GN RoHS: Compliant | 2 |
|
$6.1500 / $9.3400 | Buy Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - green - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 7.6 x 10.5 mm - Number of individual labels: 56 RoHS: Compliant | 0 |
|
$6.3000 / $9.1500 | Buy Now |
DISTI #
000000000003667908
|
Sager | Terminal Block Tools & Accessories UC-TM 8 GN Min Qty: 10 | 0 |
|
$7.7300 / $9.0300 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - green - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 7.6 x 10.5 mm - Number of individual labels: 56 RoHS: Compliant | 0 |
|
$6.3000 / $9.1500 | Buy Now |
Part Details for 0818412
0818412 CAD Models
0818412 Part Data Attributes
|
0818412
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0818412
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |