Part Details for 0818810 by Phoenix Contact
Overview of 0818810 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0818810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0818810-ND
|
DigiKey | WIRE MARKER CLIP-ON 23MM GREEN Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2890 | Buy Now |
DISTI #
651-0818810
|
Mouser Electronics | Terminal Block Tools & Accessories UC-WMC 3.1 (23X 4)GN RoHS: Compliant | 0 |
|
$2.8400 / $3.0200 | Order Now |
DISTI #
000000000003477278
|
Sager | Terminal Block Tools & Accessories UC-WMC 3.1 (23X 4)GN Min Qty: 10 | 0 |
|
$2.9200 / $3.4200 | Buy Now |
|
Master Electronics | Conductor marker - Sheet - green - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 1.9 ... 3.1 mm - lettering field size: 23 x 4 mm - Number of individual labels: 12 RoHS: Compliant | 0 |
|
$2.3300 / $3.4000 | Buy Now |