Part Details for 0819-0010 by EnerSys
Overview of 0819-0010 by EnerSys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0819-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45H2924
|
Newark | Lead Acid Battery, 4V, 2.5Ah, Battery Voltage:4V, Battery Technology:Lead Acid, Battery Capacity:2.5Ah, Battery Size Code:D, Battery Terminals:Quick Connect, External Diameter:-, External Height:69.6Mm, External Width:46Mm Rohs Compliant: Na |Enersys 0819-0010 Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8600 / $35.8800 | Buy Now |
DISTI #
3414-0819-0010-ND
|
DigiKey | BATTERY LEAD ACID 4V 2.5AH Min Qty: 46 Container: Case MARKETPLACE PRODUCT |
322 In Stock |
|
$27.8800 / $30.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.4900 / $37.1800 | Buy Now |