Part Details for 0819-0012 (ALTERNATE: 0819-0012) by Dantona Industries Inc
Overview of 0819-0012 (ALTERNATE: 0819-0012) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0819-0012 (ALTERNATE: 0819-0012)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70157708
|
RS | Battery, Rechargeable, Rectangular, Lead Acid, 6VDC, 2.5Ah, Quick Connect | Dantona Industries Inc. 0819-0012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$69.3500 / $80.1700 | RFQ |