Part Details for 0819110 by Phoenix Contact
Overview of 0819110 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0819110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0819110
|
Mouser Electronics | Terminal Block Tools & Accessories UC-TM 6 VT RoHS: Compliant | 0 |
|
$9.2900 / $11.1500 | Order Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - violet - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 5.6 x 10.5 mm - Number of individual labels: 80 RoHS: Compliant | 0 |
|
$8.0400 / $10.2100 | Buy Now |
DISTI #
000000000003477292
|
Sager | Terminal Block Tools & Accessories UC-TM 6 VT | 0 |
|
Buy Now | |
|
Master Electronics | Marker for terminal blocks - Sheet - violet - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 5.6 x 10.5 mm - Number of individual labels: 80 RoHS: Compliant | 0 |
|
$8.0400 / $10.2100 | Buy Now |
Part Details for 0819110
0819110 CAD Models
0819110 Part Data Attributes
|
0819110
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0819110
Phoenix Contact
Terminal Block Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |