Part Details for 0819123 by Phoenix Contact
Overview of 0819123 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0819123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0819123
|
Mouser Electronics | Terminal Block Tools & Accessories UC-TM 8 VT RoHS: Compliant | 0 |
|
$4.4400 / $8.1200 | Order Now |
Part Details for 0819123
0819123 CAD Models
0819123 Part Data Attributes
|
0819123
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0819123
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0819123
This table gives cross-reference parts and alternative options found for 0819123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0819123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC-TM8BN | Terminal Block Accessory, | Phoenix Contact | 0819123 vs UC-TM8BN |
0818072 | Terminal Block Accessory | Phoenix Contact | 0819123 vs 0818072 |