Part Details for 0819194 by Phoenix Contact
Overview of 0819194 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0819194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5420-ND
|
DigiKey | MARKER 1=1 CARD OF 40 LABELS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
177 In Stock |
|
$5.6043 / $9.0800 | Buy Now |
DISTI #
651-0819194
|
Mouser Electronics | Terminal Block Tools & Accessories UC-TM 12 UNICARD 40 SECTION RoHS: Compliant | 88 |
|
$5.6000 / $8.3200 | Buy Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 12 mm - lettering field size: 11.45 x 10.5 mm - Number of individual labels: 40 RoHS: Compliant |
80 In Stock 522 Factory Stock |
|
$5.4400 / $8.0300 | Buy Now |
DISTI #
0819194
|
TTI | Terminal Block Tools & Accessories UC-TM 12 UNICARD 40 SECTION Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$6.1600 / $7.3100 | Buy Now |
DISTI #
000000000002430682
|
Sager | Terminal Block Tools & Accessories UC-TM 12 UNICARD 40 SECTION Min Qty: 10 | 0 |
|
$6.9200 / $8.3700 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 12 mm - lettering field size: 11.45 x 10.5 mm - Number of individual labels: 40 RoHS: Compliant |
80 In Stock 522 Factory Stock |
|
$5.4400 / $8.0300 | Buy Now |
|
Neutron USA | Marker for Terminal Blocks Sheet White Unlabeled, UC-TM 12 | 50 |
|
$50.2100 | Buy Now |
Part Details for 0819194
0819194 CAD Models
0819194 Part Data Attributes
|
0819194
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0819194
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKER CARD | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 0819194 | |
Material | PA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |