Part Details for 0819479 by Phoenix Contact
Overview of 0819479 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0819479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7486-ND
|
DigiKey | LABEL STANDARD 0.79" X 0.28" WHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$34.9500 | Buy Now |
DISTI #
651-0819479
|
Mouser Electronics | Terminal Block Tools & Accessories EMLP (20X7)R RoHS: Compliant | 9 |
|
$34.9400 / $45.1500 | Buy Now |
|
Onlinecomponents.com | Plastic label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 20 x 7 mm - Number of individual labels: 500 RoHS: Compliant |
11 In Stock 39 Factory Stock |
|
$35.6800 / $68.2200 | Buy Now |
DISTI #
0819479
|
TTI | Terminal Block Tools & Accessories EMLP (20X7)R RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.4300 / $36.5200 | Buy Now |
DISTI #
000000000002646940
|
Sager | Terminal Block Tools & Accessories EMLP (20X7)R Min Qty: 1 | 0 |
|
$42.0400 / $47.0900 | Buy Now |
|
Master Electronics | Plastic label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 20 x 7 mm - Number of individual labels: 500 RoHS: Compliant |
11 In Stock 39 Factory Stock |
|
$35.6800 / $68.2200 | Buy Now |
|
Neutron USA | Plastic label, Roll, white, 20x7mm field, 500Label/roll, EMLP (20X7)R, Price per roll | 0 |
|
$128.7800 | Buy Now |
Part Details for 0819479
0819479 CAD Models
0819479 Part Data Attributes
|
0819479
Phoenix Contact
Buy Now
|
Compare Parts:
0819479
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |