Part Details for 0819505 by Phoenix Contact
Overview of 0819505 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0819505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7485-ND
|
DigiKey | LABEL STANDARD 2.36" X 1.18" WHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$123.9300 | Buy Now |
DISTI #
651-0819505
|
Mouser Electronics | Terminal Block Tools & Accessories EMLP (60X30)R RoHS: Compliant | 11 |
|
$119.7300 / $123.9300 | Buy Now |
|
Onlinecomponents.com | Plastic label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 60 x 30 mm - Number of individual labels: 250 RoHS: Compliant |
4 In Stock 13 Factory Stock |
|
$113.8500 / $131.4300 | Buy Now |
DISTI #
0819505
|
TTI | Terminal Block Tools & Accessories EMLP (60X30)R RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$115.0100 / $124.4900 | Buy Now |
DISTI #
000000000002646943
|
Sager | Terminal Block Tools & Accessories EMLP (60X30)R Min Qty: 1 | 2 |
|
$149.1100 / $166.9900 | Buy Now |
|
Master Electronics | Plastic label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 60 x 30 mm - Number of individual labels: 250 RoHS: Compliant |
4 In Stock 13 Factory Stock |
|
$113.8500 / $131.4300 | Buy Now |
|
Neutron USA | Terminal Block Tools & Accessories EMLP (60X30)R, Plastic label, Roll, white, unlabeled | 21 |
|
$370.2600 | Buy Now |
Part Details for 0819505
0819505 CAD Models
0819505 Part Data Attributes
|
0819505
Phoenix Contact
Buy Now
|
Compare Parts:
0819505
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |