Part Details for 0819518 by Phoenix Contact
Overview of 0819518 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0819518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0819518-ND
|
DigiKey | LABELS THERMAL TRANSFER PRINTER Min Qty: 1 Lead time: 4 Weeks Container: 500 per Roll |
7 In Stock |
|
$47.6166 / $57.4700 | Buy Now |
DISTI #
651-0819518
|
Mouser Electronics | Terminal Block Tools & Accessories EMLP (27X8)R SR RoHS: Compliant | 2 |
|
$47.6100 / $57.3700 | Buy Now |
|
Onlinecomponents.com | Plastic label - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 27 x 8 mm - Number of individual labels: 500 RoHS: Compliant |
2 In Stock |
|
$45.6000 / $56.6100 | Buy Now |
DISTI #
0819518
|
TTI | Terminal Block Tools & Accessories EMLP (27X8)R SR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.7900 / $53.6800 | Buy Now |
DISTI #
000000000002646944
|
Sager | Terminal Block Tools & Accessories EMLP (27X8)R SR Min Qty: 1 | 0 |
|
$57.3400 / $64.2200 | Buy Now |
|
Master Electronics | Plastic label - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 27 x 8 mm - Number of individual labels: 500 RoHS: Compliant |
2 In Stock |
|
$45.6000 / $56.6100 | Buy Now |
|
Neutron USA | Terminal Block Tools &, Accessories EMLP (27X8)R SR | 12 |
|
$164.8300 | Buy Now |
Part Details for 0819518
0819518 CAD Models
0819518 Part Data Attributes
|
0819518
Phoenix Contact
Buy Now
|
Compare Parts:
0819518
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |