Part Details for 08196 by Qualtek Electronics Corporation
Overview of 08196 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2615
|
Newark | Finger Guard, Fan Guard Type:Steel - Wire Form, For Use With:150Mm Axial Fans, Fixing Centers:162.1Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Accessory Type:Wire Form Fan Guard, Colour:Nickel Chrome, Fan Size:150Mm Rohs Compliant: Yes |Qualtek Electronics 08196 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.3900 | Buy Now |
DISTI #
Q910-ND
|
DigiKey | FAN GUARD 150MM METAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
79 In Stock |
|
$1.6742 / $2.3200 | Buy Now |
DISTI #
562-08196
|
Mouser Electronics | Fan Accessories RoHS: Compliant | 30 |
|
$1.6700 / $2.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks | 0 |
|
$1.6700 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | Thrml Mgmt Access Fan Guard 150mm RoHS: Compliant |
36 In Stock 179 Factory Stock |
|
$1.7200 / $3.7000 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Fan Guard 150mm RoHS: Compliant |
36 In Stock 179 Factory Stock |
|
$1.7200 / $3.7000 | Buy Now |