Part Details for 0819644 by Phoenix Contact
Overview of 0819644 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0819644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0819644-ND
|
DigiKey | WIRE MARKER CLIP-ON 30MM YELLOW Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8610 | Buy Now |
DISTI #
651-0819644
|
Mouser Electronics | Wire Labels & Markers UC-WMC 3.1 (30X 4)YE RoHS: Compliant | 0 |
|
$2.4600 / $2.6300 | Order Now |
|
Onlinecomponents.com | Conductor marker - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 1.9 ... 3.1 mm - lettering field size: 30 x 4 mm - Number of individual labels: 12 RoHS: Compliant | 0 |
|
$2.0300 / $2.9500 | Buy Now |
DISTI #
000000000002430704
|
Sager | Wire Labels & Markers UC-WMC 3.1 (30X 4)YE Min Qty: 10 | 0 |
|
$2.5000 / $2.9200 | Buy Now |
|
Master Electronics | Conductor marker - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 1.9 ... 3.1 mm - lettering field size: 30 x 4 mm - Number of individual labels: 12 RoHS: Compliant | 0 |
|
$2.0300 / $2.9500 | Buy Now |
Part Details for 0819644
0819644 CAD Models
0819644 Part Data Attributes
|
0819644
Phoenix Contact
Buy Now
|
Compare Parts:
0819644
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |