Part Details for 0819673 (ALTERNATE: UC-WMC 7 5 (30X8)) by Phoenix Contact
Overview of 0819673 (ALTERNATE: UC-WMC 7 5 (30X8)) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0819673 (ALTERNATE: UC-WMC 7 5 (30X8))
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71514638
|
RS | Labeling, Sheets, 0.197" ~ 0.295" (5.00mm ~ 7.50mm) cable, Blank, (PA) | Phoenix Contact 0819673 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5800 / $3.8500 | RFQ |