Part Details for 0819673 by Phoenix Contact
Overview of 0819673 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0819673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0819673-ND
|
DigiKey | WIRE MARKER CLIP-ON 8MM X 30MM Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4520 | Buy Now |
DISTI #
651-0819673
|
Mouser Electronics | Terminal Block Tools & Accessories UC-WMC 7.5 (30X 8) RoHS: Compliant | 0 |
|
$3.5100 / $3.8900 | Order Now |
|
Onlinecomponents.com | Conductor marker - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 5 ... 7.5 mm - lettering field size: 30 x 8 mm - Number of individual labels: 6 RoHS: Compliant | 0 |
|
$2.8100 / $4.0900 | Buy Now |
DISTI #
000000000002430707
|
Sager | Terminal Block Tools & Accessories UC-WMC 7.5 (30X 8) Min Qty: 5 | 0 |
|
$3.5200 / $4.1000 | Buy Now |
|
Master Electronics | Conductor marker - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 5 ... 7.5 mm - lettering field size: 30 x 8 mm - Number of individual labels: 6 RoHS: Compliant | 0 |
|
$2.8100 / $4.0900 | Buy Now |
Part Details for 0819673
0819673 CAD Models
0819673 Part Data Attributes
|
0819673
Phoenix Contact
Buy Now
|
Compare Parts:
0819673
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |