Part Details for 082-0044 by SPC Multicomp
Results Overview of 082-0044 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ2800044H12HPF | Renesas Electronics Corporation | Intelligent Power Device for automotive Application, TO-263-7, / | |
20021621-00044D4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 44 contacts | |
20021521-00044D8LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 44 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 082-0044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P0244
|
Newark | Esd Bench Mat, 1.2Mx10M, Blue, Mat Type:Bench, Floor, Mat Colour:Blue, Mat Material:Rubber, Ground Terminals:Stud, Length:10M, External Width:1.2M, Thickness:2Mm, Surface Resistivity Mm:-, Mat Features:Conductive, Dissipative Rohs Compliant: Yes |Multicomp 082-0044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$440.3800 / $579.4500 | Buy Now |
Part Details for 082-0044
082-0044 CAD Models
082-0044 Part Data Attributes
|
082-0044
SPC Multicomp
Buy Now
|
Compare Parts:
082-0044
SPC Multicomp
|
Samacsys Manufacturer | Multicomp Pro |