-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K7160
|
Newark | Rf/Coaxial Adapter, N Plug-N Jack, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf 082-213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$44.0900 / $49.0100 | Buy Now |
DISTI #
ARF1880-ND
|
DigiKey | CONN ADAPT JACK TO PLUG N 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
344 In Stock |
|
$36.0909 / $46.1300 | Buy Now |
DISTI #
AMR082-213
|
Heilind Electronics | TYPE N ANGLE ADAPTOR P/J UG-27C/U | Americas - 0 in Stock |
|
$40.2969 / $44.0159 | Buy Now |
|
Onlinecomponents.com | Conn Type N Adapter 0Hz to 11GHz 50Ohm RA Cable Mount PL/F Silver RoHS: Compliant |
9 In Stock 2276 On Order 1 Factory Stock |
|
$30.5000 / $44.6200 | Buy Now |
DISTI #
082-213
|
TME | Adapter, N male,N female, Insulation: PTFE, 50Ω, Mat: brass, 11GHz Min Qty: 1 | 21 |
|
$41.2500 / $58.9300 | Buy Now |
DISTI #
AMR082-213
|
Interstate Connecting Components | TYPE N ANGLE ADAPTOR P/J UG-27C/U | 0 |
|
$40.2969 / $44.0159 | Buy Now |
DISTI #
082-213
|
PEI Genesis | Type N' R A ADAPT UG27 C U Min Qty: 1 | 39 |
|
$31.7000 / $31.7800 | Buy Now |
|
Powell Electronics | N-Type Jack to N-Type Plug Min Qty: 25 | 1 |
|
$36.8400 / $39.6200 | Buy Now |
|
Master Electronics | Conn Type N Adapter 0Hz to 11GHz 50Ohm RA Cable Mount PL/F Silver RoHS: Compliant |
9 In Stock 2276 On Order 1 Factory Stock |
|
$30.5000 / $44.6200 | Buy Now |
DISTI #
53746.1
|
TestEquity LLC | Amphenol RF 082-213 Adapter, UG-27C/U N-Type Jack to N-Type Plug, Right Angle, 50 Ohm | 0 |
|
$50.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy