-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1484
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 9913, Lmr-400, Contact Material:Brass, Frequency Max:11Ghzrohs Compliant: Yes |Amphenol Rf 082-340-1052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$14.1300 / $17.6000 | Buy Now |
DISTI #
ARF1706-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
51 In Stock |
|
$15.0285 / $20.9000 | Buy Now |
DISTI #
70142664
|
RS | N Plug Plug Brass Silver or Gold TFE N 1.48 in. 50 Ohms -65 to +165 ° | Amphenol RF 082-340-1052 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 733 |
|
$7.2900 | Buy Now |
DISTI #
AMR082-340-1052
|
Heilind Electronics | N CRIMP PLUG | Americas - 12 in Stock |
|
$14.6250 / $19.3549 | Buy Now |
|
Onlinecomponents.com | RF Connector N-Type Straight Crimp Plug for Belden 9913 and 9914 50 Ohm RoHS: Compliant |
8 In Stock 125 Factory Stock |
|
$11.2000 / $19.8100 | Buy Now |
DISTI #
082-340-1052
|
TME | Plug, N, male, straight, 50Ω, crimped, for cable, PTFE, Mat: brass Min Qty: 1 | 0 |
|
$17.0100 / $24.3000 | RFQ |
DISTI #
AMR082-340-1052
|
Interstate Connecting Components | N CRIMP PLUG | 3 |
|
$14.6250 / $19.3549 | Buy Now |
DISTI #
4337603
|
Farnell | RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 103 |
|
$14.9903 / $18.6790 | Buy Now |
|
Master Electronics | RF Connector N-Type Straight Crimp Plug for Belden 9913 and 9914 50 Ohm RoHS: Compliant |
8 In Stock 125 Factory Stock |
|
$11.2100 / $19.8200 | Buy Now |
DISTI #
53755.1
|
TestEquity LLC | Amphenol RF 082-340-1052 RF Connector, N-Type, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$18.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy