Datasheets
082-4440 by:

RF N Connector, Male, Cable Mount, Crimp Terminal, Plug

Part Details for 082-4440 by Amphenol Corporation

Overview of 082-4440 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 082-4440

Part # Distributor Description Stock Price Buy
DISTI # 082-4440
Avnet Americas Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 082-4440) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag 0
  • 100 $112.2975
  • 110 $108.6750
  • 210 $105.0525
  • 500 $80.1780
  • 1,000 $77.3145
  • 5,000 $74.4510
  • 10,000 $71.5875
$71.5875 / $112.2975 Buy Now
DISTI # 082-4440
Avnet Americas Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 082-4440) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag 0
RFQ
DISTI # 90F8480
Avnet Americas Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 90F8480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 523-82-4440
Mouser Electronics RF Connectors / Coaxial Connectors N R/A PLUG RG8/214 M39012/05-0501 RoHS: Compliant 5
  • 1 $112.3100
  • 10 $101.1300
  • 25 $98.4900
  • 50 $97.1300
$97.1300 / $112.3100 Buy Now
DISTI # 082-4440
Avnet Americas Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 082-4440) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag 0
  • 100 $112.2975
  • 110 $108.6750
  • 210 $105.0525
  • 500 $80.1780
  • 1,000 $77.3145
  • 5,000 $74.4510
  • 10,000 $71.5875
$71.5875 / $112.2975 Buy Now
DISTI # 082-4440
Avnet Americas Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 082-4440) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag 0
  • 100 $112.2975
  • 110 $108.6750
  • 210 $105.0525
  • 500 $80.1780
  • 1,000 $77.3145
  • 5,000 $74.4510
  • 10,000 $71.5875
$71.5875 / $112.2975 Buy Now

Part Details for 082-4440

082-4440 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

082-4440 Part Data Attributes

082-4440 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
082-4440 Amphenol Corporation RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Samacsys Manufacturer Amphenol
Additional Feature APPLICABLE CABLES: RG 8; RG 8A; RG 9; RG 87A; RG 213; RG 214; RG 225; RG 393
Body/Shell Style PLUG
Characteristic Impedance 50 Ω
Connector Type RF N CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.15 dB
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Mounting Type CABLE
Operating Frequency-Max 11 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type CRIMP
VSWR 1.35

082-4440 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 082-4440 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 082-4440 by Amphenol Corporation

  • Please alert me when 082-4440 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 082-4440 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 082-4440 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 082-4440 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 082-4440.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 082-4440 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: