Part Details for 082-4450 by Amphenol Corporation
Overview of 082-4450 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-4450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF 082-4450
|
Avnet Americas | Conn Type SC PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: ARF 082-4450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
082-4450
|
Avnet Americas | Conn Type SC PL 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 082-4450) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$132.9750 / $178.9475 | Buy Now |
DISTI #
082-4450
|
Avnet Americas | Conn Type SC PL 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 082-4450) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-82-4450
|
Mouser Electronics | RF Connectors / Coaxial Connectors M39012/35-0501 SC-Type Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm QPL Approved RoHS: Compliant | 0 |
|
$151.5800 | Order Now |
DISTI #
082-4450
|
Avnet Americas | Conn Type SC PL 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 082-4450) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
ARF 082-4450
|
Avnet Americas | Conn Type SC PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: ARF 082-4450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
082-4450
|
Avnet Americas | Conn Type SC PL 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 082-4450) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$132.9750 / $178.9475 | Buy Now |
DISTI #
082-4450
|
Avnet Abacus | (Alt: 082-4450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |