-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-4451-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$252.3586 | Buy Now |
DISTI #
AMR082-4451
|
Heilind Electronics | N-TYPE STRAIGHT CRIMP PLU M39012/35-0503 | Americas - 0 in Stock |
|
$295.6924 | Buy Now |
|
Onlinecomponents.com | RF Connector M39012/35-0503 N-Type Straight Crimp Plug for RG-400 RG-142B 50 Ohm RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$260.2700 / $282.6100 | Buy Now |
DISTI #
AMR082-4451
|
Interstate Connecting Components | N-TYPE STRAIGHT CRIMP PLU M39012/35-0503 | 0 |
|
$295.6924 | Buy Now |
|
Master Electronics | RF Connector M39012/35-0503 N-Type Straight Crimp Plug for RG-400 RG-142B 50 Ohm RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$260.2700 / $282.6100 | Buy Now |
DISTI #
53770.1
|
TestEquity LLC | Amphenol RF 082-4451 M39012/35-0503 RF Connector, SC-Type, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$280.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy