Part Details for 082-504 (ALTERNATE: UG-568/U) by Amphenol RF
Overview of 082-504 (ALTERNATE: UG-568/U) by Amphenol RF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-504 (ALTERNATE: UG-568/U)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70141738
|
RS | Connector 1 in. TFE Glass-TFE 1500 V (Max.) 50 Ohms (Constant) | Amphenol RF 082-504 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$68.0700 / $81.5200 | Buy Now |