Part Details for 082-5780 by Amphenol RF
Overview of 082-5780 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-5780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-5780-ND
|
DigiKey | CONN TRIAX TNC JACK STR 50 OHM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$505.5050 | Buy Now |
DISTI #
70141929
|
RS | Connector, RF, TNC Straight Clamp Triax Jack for Boeing 5M2496 Bulkhead | Amphenol RF 082-5780 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$577.5000 | RFQ |
DISTI #
AMR082-5780
|
Heilind Electronics | TRIAX STRAIGHT CLAMP JACK BULK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector TNC Straight Clamp Triax Jack for Boeing 5M2496 Bulkhead RoHS: Compliant |
77 Partner Stock 1 Factory Stock |
|
$496.9700 / $514.3400 | Buy Now |
DISTI #
AMR082-5780
|
Interstate Connecting Components | TRIAX STRAIGHT CLAMP JACK BULK | 0 |
|
Buy Now | |
|
Master Electronics | RF Connector TNC Straight Clamp Triax Jack for Boeing 5M2496 Bulkhead RoHS: Compliant |
77 Partner Stock 1 Factory Stock |
|
$496.9700 / $514.3400 | Buy Now |
DISTI #
53797.1
|
TestEquity LLC | Amphenol RF 082-5780 RF Connector, Triax, Straight, Clamp, Jack, Bulkhead Rear Mount, 50 Ohm | 0 |
|
$513.3400 | Buy Now |
Part Details for 082-5780
082-5780 CAD Models
082-5780 Part Data Attributes:
|
082-5780
Amphenol RF
Buy Now
|
Compare Parts:
082-5780
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |