Part Details for 082-6098-RFX by Amphenol Corporation
Overview of 082-6098-RFX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-6098-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-6098-RFX
|
Avnet Americas | Conn Type N F 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold - Bag (Alt: 082-6098-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.2375 / $11.4080 | Buy Now |
DISTI #
082-6098-RFX
|
Avnet Americas | Conn Type N F 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold - Bag (Alt: 082-6098-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-82-6098-RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors Type N 4 Hole Flange Panel Mount RoHS: Compliant | 75 |
|
$11.6600 / $16.1900 | Buy Now |
DISTI #
082-6098-RFX
|
Avnet Americas | Conn Type N F 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold - Bag (Alt: 082-6098-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.2375 / $11.4080 | Buy Now |
DISTI #
082-6098-RFX
|
Avnet Americas | Conn Type N F 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold - Bag (Alt: 082-6098-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.2375 / $11.4080 | Buy Now |
Part Details for 082-6098-RFX
082-6098-RFX CAD Models
082-6098-RFX Part Data Attributes
|
082-6098-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
082-6098-RFX
Amphenol Corporation
RF N Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 58; RG 58A; RG 58C; RG 141; RG 303, INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.3 |