Part Details for 082-6098-RFX by Amphenol RF
Overview of 082-6098-RFX by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-6098-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-6098-RFX-ND
|
DigiKey | CONN N JACK STR 50 OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6371 | Buy Now |
DISTI #
70142324
|
RS | Connector, RF, N, Straight, Cable Jack, 4-Hole Flnge, 50 Ohm, .085,.087 Semi-rgd | Amphenol RF 082-6098-RFX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0100 / $12.5100 | RFQ |
DISTI #
AMR082-6098-RFX
|
Heilind Electronics | N PANEL (F) DIRECT SOLDER | Americas - 0 in Stock |
|
$8.4375 / $11.6826 | Buy Now |
|
Onlinecomponents.com | RF Connector N-Type Straight Clamp Jack for .085 and .086 Semi-Rigid Panel Mount 50 Ohm RoHS: Compliant |
2 In Stock 262 Factory Stock |
|
$6.5200 / $13.6600 | Buy Now |
DISTI #
AMR082-6098-RFX
|
Interstate Connecting Components | N PANEL (F) DIRECT SOLDER | 0 |
|
$8.4375 / $11.6826 | Buy Now |
|
Master Electronics | RF Connector N-Type Straight Clamp Jack for .085 and .086 Semi-Rigid Panel Mount 50 Ohm RoHS: Compliant |
2 In Stock 262 Factory Stock |
|
$6.5200 / $13.6600 | Buy Now |
DISTI #
53807.1
|
TestEquity LLC | Amphenol RF 082-6098-RFX RF Connector, N-Type, Panel Mount, Jack, 4-Hole Flange 50 Ohm | 0 |
|
$12.1900 | Buy Now |