Part Details for 082-6330 by Amphenol RF
Overview of 082-6330 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-6330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K2126
|
Newark | N-Type Panel Mount Jack 4-Hole Flange Round Post 50 Ohm Rohs Compliant: Yes |Amphenol Rf 082-6330 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5300 / $10.8600 | Buy Now |
DISTI #
ARF3473-ND
|
DigiKey | CONN N JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
114 In Stock |
|
$7.8457 / $12.9800 | Buy Now |
DISTI #
70142360
|
RS | Connector, RF, N, Straight, Panel-Solder Jack, 4-Hole Flange, 50 Ohm | Amphenol RF 082-6330 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9400 / $11.1800 | RFQ |
DISTI #
AMR082-6330
|
Heilind Electronics | Americas - 7 in Stock |
|
$10.1094 / $10.4445 | Buy Now | |
|
Onlinecomponents.com | RF Connector N-Type Straight Solder Plug Round Post Panel Mount 50 Ohm RoHS: Compliant |
365 In Stock 200 Factory Stock |
|
$7.6500 / $12.1800 | Buy Now |
DISTI #
082-6330
|
TME | Socket, N, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$9.4400 / $13.4800 | RFQ |
DISTI #
AMR082-6330
|
Interstate Connecting Components | 2 |
|
$10.1094 / $10.4445 | Buy Now | |
|
Master Electronics | RF Connector N-Type Straight Solder Plug Round Post Panel Mount 50 Ohm RoHS: Compliant |
365 In Stock 200 Factory Stock |
|
$7.6500 / $12.1800 | Buy Now |
DISTI #
53824.1
|
TestEquity LLC | Amphenol RF 082-6330 RF Connector, N-Type Panel Mount, Jack, 4-Hole Flange, Round Post, 50 Ohm | 0 |
|
$8.4000 | Buy Now |