Part Details for 082-64-RFX by Amphenol RF
Overview of 082-64-RFX by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-64-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C3104
|
Newark | Rf/Coaxial Adapter, N Plug-N Jack, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf 082-64-RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$21.5600 / $23.2200 | Buy Now |
DISTI #
ARFX1899-ND
|
DigiKey | CONN ADAPT JACK TO PLUG N RFX Min Qty: 1 Lead time: 12 Weeks Container: Bag |
677 In Stock |
|
$15.5000 / $21.5600 | Buy Now |
DISTI #
70142949
|
RS | Adapter In-Series Silver Plated Brass 707 V (RMS) (Max.) 50 Ohms | Amphenol RF 082-64-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 478 |
|
$20.5000 / $28.4700 | Buy Now |
DISTI #
AMR082-64-RFX
|
Heilind Electronics | Americas - 51 in Stock |
|
$18.1719 / $23.5782 | Buy Now | |
|
Onlinecomponents.com | Conn Type N Adapter PL/F 0Hz to 11GHz 50Ohm RA Gold RoHS: Compliant |
150 In Stock 324 Factory Stock |
|
$14.6700 / $24.9200 | Buy Now |
DISTI #
082-64-RFX
|
TME | Adapter, N male,N female, Insulation: PTFE, 50Ω, Mat: brass, 11GHz Min Qty: 1 | 0 |
|
$21.4400 / $30.6300 | RFQ |
DISTI #
AMR082-64-RFX
|
Interstate Connecting Components | 17 |
|
$18.1719 / $23.5782 | Buy Now | |
|
Powell Electronics | Adapter, N Type Jack to N Type Plug, Right Angle, 50 ohm Min Qty: 100 | 78 |
|
$14.4200 / $21.5600 | Buy Now |
DISTI #
4336311
|
element14 Asia-Pacific | RF/COAXIAL ADAPTER, N PLUG-N JACK RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$19.9549 / $23.9459 | Buy Now |
DISTI #
4336311
|
Farnell | RF/COAXIAL ADAPTER, N PLUG-N JACK RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 6 Days Container: Each | 34 |
|
$24.6583 / $31.3446 | Buy Now |